
Metallized polypropylene film capacitor with 4.7µF capacitance and 630V DC rated voltage. Features radial leads for through-hole mounting, a 20% tolerance, and a maximum operating temperature of 110°C. This RoHS compliant component offers a lead pitch of 27.5mm and is suitable for automotive applications.
Vishay BFC233924475 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 21mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 21mm |
| Height - Seated (Max) | 1.22inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 31mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 75 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233924475 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
