Radial film capacitor, 470nF capacitance, 310VAC/630VDC voltage rating, 20% tolerance, and PP dielectric. Features a 15mm lead pitch, 0.8mm lead diameter, and tin matte contact plating. Rated for operation from -55°C to 110°C, this component is AEC-Q200 and X2 compliant, RoHS certified, and supplied on tape and reel. Dimensions are 17.5mm (L) x 10mm (D) x 16.5mm (H).
Sign in to ask questions about the Vishay BFC233926474 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233926474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 10mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233926474 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.