The BFC233927222 is a 2.2nF film capacitor with a radial package and lead free termination. It has a tolerance of 20% and a DC rated voltage of 630V. The capacitor operates over a temperature range of -55°C to 110°C and is packaged in tape and reel. It is compliant with RoHS regulations and is part of the Automotive, AEC-Q200, MKP339 series.
Sign in to ask questions about the Vishay BFC233927222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC233927222 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 0.394inch |
| Lead Free | Lead Free |
| Lead Pitch | 0.394inch |
| Length | 0.492inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q200, MKP339 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| Width | 0.158inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC233927222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.