The MKP339 series 22nF film capacitor from Vishay features a radial package with a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. It is rated for a DC voltage of 630V and an AC voltage of 310V. The capacitor has a tolerance of 20% and is available in a through hole mount configuration. It is lead-free and RoHS compliant, with a lead pitch of 10mm and a lead diameter of 0.6mm. The capacitor is packaged on a tape and reel.
Vishay BFC233927223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.