The MKP339 series film capacitor from Vishay features a capacitance of 22nF with a tolerance of 20%. It has a DC rated voltage of 630V and an AC voltage rating of 310V. The capacitor is available in a radial package with a lead pitch of 7.5mm and is designed for through hole mounting. It is lead free and RoHS compliant, with a maximum operating temperature of 110°C and a minimum operating temperature of -55°C. The capacitor is rated to AEC-Q200 and X2 standards.
Vishay BFC233928223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200, X2 |
| RoHS Compliant | Yes |
| Series | MKP339 |
| Termination | PC Pins |
| Tolerance | 20% |
| Voltage Rating (AC) | 310V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
No datasheet is available for this part.