This film capacitor from Vishay features a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.012 microfarads and is rated for a DC voltage of 630 volts. The capacitor measures 5 millimeters in width and 17.5 millimeters in length, with a height of 11 millimeters.
Vishay BFC233990222 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 17.5 |
| Capacitance | 0.012 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay BFC233990222 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.