Film Capacitors FILM CAPACITOR
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC234421475 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7uF |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 100 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay BFC234421475 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.