
Radial film capacitor with 470nF capacitance and 63V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 5mm lead pitch and tin-matte contact plating. Dimensions are 10mm (length) x 5.5mm (width) x 15mm (height).
Vishay BFC236515474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 15mm |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT365 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236515474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.