Radial film capacitor with 22nF capacitance and 250V DC rating. Features a PET dielectric, 10% tolerance, and a 5mm lead pitch. Operating temperature range from -55°C to 105°C. Through-hole mounting with tin-matte plated leads. Dimensions are 10mm (length) x 4mm (width) x 13.5mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC236545223 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKT365 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236545223 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.