
General purpose radial film capacitor with 1µF capacitance and 63V DC / 40V AC voltage rating. Features a 10% tolerance and PET dielectric. Radial leads with 7.5mm pitch, 0.6mm diameter, and tin matte plating. Operating temperature range from 0°C to 105°C. Dimensions: 10.5mm length, 5.5mm width, 14.5mm height.
Vishay BFC236615105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT366 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236615105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.