This 56nF film capacitor is designed for high-reliability applications. It features a radial lead termination and a maximum operating temperature of 105°C. The capacitor is lead free and RoHS compliant, making it suitable for use in a variety of industries. The MKT366 series film capacitor is available in a tape and reel packaging format with a package quantity of 1500 units.
Vishay BFC236647563 technical specifications.
| Capacitance | 56nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14mm |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT366 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236647563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.