Radial-leaded, through-hole mount metallized polyester film capacitor with 4.7nF capacitance and 10% tolerance. Features a 400V DC rating and 220V AC rating, operating from -55°C to 105°C. Dielectric material is PET (Polyester), with tin-matte plated radial leads on a 7.5mm pitch. Dimensions include 12mm height, 10mm length, and 4mm width/depth. RoHS compliant.
Vishay BFC236655472 technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 10mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT366 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236655472 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.