General purpose radial film capacitor with 6.8nF capacitance and 5% tolerance. Features a 400V DC rating and 220V AC rating, utilizing a PET polyester dielectric. Designed for through-hole mounting with a 7.5mm lead pitch and tin, matte contact plating. Operates within a temperature range of 0°C to 105°C.
Vishay BFC236756682 technical specifications.
| Capacitance | 6.8nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.5mm |
| Height - Seated (Max) | 0.374inch |
| Lead Free | Lead Free |
| Lead Pitch | 7.5mm |
| Length | 0.394inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT367 |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236756682 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.