
Radial leaded, through-hole mount metallized polyester film capacitor with 100nF capacitance and 10% tolerance. Features a 100V DC rating and 63V AC rating, operating from -55°C to 105°C. The component has a 10mm lead pitch, 0.6mm lead diameter, and tin-matte contact plating. RoHS compliant and constructed with PET dielectric.
Vishay BFC236825104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236825104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.