
Radial-leaded, through-hole mount metallized polyester film capacitor with 1uF capacitance and 100V DC voltage rating. Features a 10% tolerance, 15mm lead pitch, and 0.8mm lead diameter. Operates across a -55°C to 105°C temperature range. RoHS compliant with tin-matte contact plating.
Vishay BFC236825105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7.5mm |
| Diameter | 7.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16.5mm |
| Height - Seated (Max) | 0.65inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236825105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.