Radial film capacitor with 2.2µF capacitance and 100V DC rating, featuring a PET dielectric. This through-hole component offers a 10% tolerance and operates from -55°C to 105°C. The capacitor has a lead pitch of 22.5mm, tin matte contact plating, and dimensions of 26mm (length) x 7.5mm (width) x 19.5mm (height). It is RoHS compliant and supplied in bulk packaging.
Vishay BFC236825225 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 7.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 19.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 100V |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236825225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.