Radial film capacitor with 680nF capacitance and 100V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 15mm lead pitch and tin-matte contact plating. Dimensions are 17.5mm (L) x 6mm (W) x 15mm (H).
Vishay BFC236825684 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236825684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.