
Radial film capacitor with 2.2µF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Constructed with tin-plated radial leads on a 27.5mm pitch, suitable for through-hole mounting. Dimensions are 30mm (length) x 11mm (depth) x 24mm (height).
Vishay BFC236841225 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 11mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.945inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 27.5mm |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.433inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236841225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
