
Radial metallized polyester film capacitor with 100nF capacitance and 10% tolerance. Features a 250V DC rating and 160V AC rating, operating from -55°C to 105°C. Through-hole mounting with radial leads, 10mm pitch, and 0.6mm diameter. Tin-matte plated contacts and a PET dielectric ensure reliable performance. RoHS compliant and lead-free construction.
Vishay BFC236845104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.7mm |
| Diameter | 4.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.7mm |
| Height - Seated (Max) | 0.539inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236845104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
