
General purpose radial wound film capacitor with 1µF capacitance and 250V DC / 160V AC voltage rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. The component has a 22.5mm lead pitch, 0.8mm lead diameter, and dimensions of 26mm (length) x 8mm (width) x 20mm (height). Through-hole mounting with tin-matte plated leads.
Vishay BFC236845105 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 8mm |
| Diameter | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236845105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.