
Metallized film capacitor featuring a polyester dielectric, offering a capacitance of 330nF (0.33µF) with a 10% tolerance. This radial leaded component is designed for through-hole mounting and operates within a temperature range of -55°C to +105°C. It boasts a DC rated voltage of 250V and an AC rated voltage of 160V, with tin-matte plated leads. The capacitor has a lead pitch of 15mm and is RoHS compliant.
Vishay BFC236845334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6.8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236845334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.