
Radial film capacitor with 47nF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Constructed with tin-plated radial leads on a 10mm pitch, suitable for through-hole mounting. Dimensions are 12.5mm (length) x 4.5mm (width) x 13.5mm (height).
Vishay BFC236845473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Diameter | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.5mm |
| Height - Seated (Max) | 0.531inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236845473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
