
Radial film capacitor with 680nF capacitance and 250V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with tin-matte plated radial leads on a 22.5mm pitch. Dimensions are 26mm (length) x 6.6mm (depth) x 18.5mm (height).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC236845684 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 680nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 6.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 18.5mm |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 250V |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236845684 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
