
Radial leaded, through-hole mount metallized polyester film capacitor with 10nF capacitance and 400V DC rated voltage. Features a 10% tolerance, 105°C maximum operating temperature, and tin-matte contact plating. Dielectric material is PET, with a lead pitch of 10mm and lead diameter of 0.6mm. RoHS compliant and lead-free construction.
Vishay BFC236855103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.5mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236855103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
