
Radial film capacitor with 22nF capacitance and 400V DC rating. Features a PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Through-hole mounting with a 10mm lead pitch and 0.6mm lead diameter. Dimensions are 12.5mm (length) x 4.2mm (width/depth) x 12.9mm (height).
Vishay BFC236855223 technical specifications.
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.2mm |
| Diameter | 4.2mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 12.9mm |
| Height - Seated (Max) | 0.508inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236855223 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
