
Radial film capacitor with 33nF capacitance and 400V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Dimensions are 12.5mm (length) x 4.6mm (width) x 13.7mm (height) with a 10mm lead pitch. Through-hole mounting with tin-matte plated radial leads.
Vishay BFC236855333 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Depth | 4.6mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.7mm |
| Height - Seated (Max) | 0.539inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236855333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.