
Radial-leaded, through-hole metallized polyester film capacitor with 400V DC rating and 220V AC rating. Features 0.33µF (330nF) capacitance with 10% tolerance, operating from -55°C to 105°C. Constructed with PET dielectric and tin-plated leads, this RoHS compliant component offers a 22.5mm lead pitch and 0.8mm lead diameter.
Vishay BFC236855334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 6.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.7mm |
| Height - Seated (Max) | 0.728inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 22.5mm |
| Length | 1.024inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 4.6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236855334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.