
Metallized film capacitor with polyester dielectric, offering 4.7nF capacitance and a 10% tolerance. Features radial leads for through-hole mounting, a 400V DC rated voltage, and a 220V AC voltage rating. Operating temperature range spans from -55°C to 105°C, with tin-matte contact plating and a 10mm lead pitch. This RoHS compliant component is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC236855472 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.1mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 13.2mm |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236855472 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
