
Radial leaded, through-hole metallized polyester film capacitor with 47nF capacitance and 10% tolerance. Features a 400V DC rating and 220V AC rating, operating across a temperature range of -55°C to 105°C. Dielectric material is PET (polyester), with tin-matte plated PC pins for termination. Dimensions include a 15mm lead pitch, 0.8mm lead diameter, 17.5mm length, 5.4mm depth, and 14.5mm height. RoHS compliant.
Vishay BFC236855473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 5.4mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 14.5mm |
| Height - Seated (Max) | 0.547inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 5mm |
| Lead Pitch | 15mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 0.213inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236855473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.