The MKT368 series film capacitor from Vishay features a 10nF capacitance with a 10% tolerance. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The capacitor is packaged in a radial package with a lead pitch of 10mm and is designed for through-hole mounting. It is lead-free and RoHS compliant, making it suitable for a wide range of applications.
Checking distributor stock and pricing after the page loads.
Vishay BFC236863103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.516inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.169inch |
| RoHS | Compliant |
No datasheet is available for this part.