
Radial film capacitor with 68nF capacitance and 10% tolerance. Features a 630V DC rated voltage and 250V AC rated voltage, utilizing a PET dielectric. Designed for through-hole mounting with a 15mm lead pitch and 0.8mm lead diameter, housed in a radial package. Operating temperature range spans from -55°C to 105°C.
Vishay BFC236865683 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 8mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.669inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236865683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.