This 10nF film capacitor features a radial package and is rated for 630V DC and 250V AC. It has a maximum operating temperature range of -55°C to 105°C and is lead free. The capacitor is packaged in bulk quantities of 2000 units.
Checking distributor stock and pricing after the page loads.
Vishay BFC236866103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.516inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.169inch |
| RoHS | Compliant |
No datasheet is available for this part.