Radial film capacitor with 10nF capacitance and 630V DC rated voltage. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 105°C. Constructed with tin-plated leads on a 10mm pitch, this component is suitable for through-hole mounting and is supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Vishay BFC236868103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.3mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.61inch |
| Lead Diameter | 0.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.169inch |
| RoHS | Compliant |
No datasheet is available for this part.