This 10nF film capacitor from Vishay features a radial package and a maximum operating temperature of 105°C. It has a DC rated voltage of 630V and a tolerance of 5%. The capacitor is RoHS compliant and is available in a package quantity of 1300. It is packaged in tape and reel and has a lead pitch of 10mm. The capacitor is suitable for use in a variety of applications, including those requiring high voltage and stability.
Checking distributor stock and pricing after the page loads.
Vishay BFC236869103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.61inch |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT368 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| Width | 0.169inch |
| RoHS | Compliant |
No datasheet is available for this part.