This film capacitor from Vishay features a capacitance of 470nF and a DC rated voltage of 63V with a tolerance of 10%. It has a radial package with a lead pitch of 0.394inch and a seated height of 0.374inch. The capacitor is through hole mounted and has a termination of PC pins. It is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Vishay BFC236911474 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC236911474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.374inch |
| Lead Pitch | 0.394inch |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT369 |
| Termination | PC Pins |
| Tolerance | 10% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.169inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236911474 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.