
Radial-leaded metallized film capacitor with a 0.1 µF capacitance and 250V DC rating. Features a polyester dielectric and 10% tolerance. Designed for through-hole mounting with a 10mm lead pitch. Operates across a temperature range of -55°C to 105°C. Tin-matte plated leads ensure reliable connectivity.
Vishay BFC236941104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.7mm |
| Diameter | 4.7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9.7mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT369 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236941104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.