
This film capacitor has a capacitance of 0.012uF with a tolerance of 10%. It can operate at a maximum voltage of 400VDC or 220VAC. The dielectric material used is PET. The capacitor is designed for through-hole mounting and has a maximum operating temperature range of -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC236951123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 10 |
| Product Length (mm) | 12.5(Max) |
| Product Depth (mm) | 4(Max) |
| Product Height (mm) | 8.7(Max) |
| Seated Plane Height (mm) | 10.2(Max) |
| Product Weight (g) | 0.5 |
| Lead Length (mm) | 4 |
| Size (mm) | 12.5 X 4 X 8.7 |
| Wire Form | Straight |
| Capacitance | 0.012uF |
| Voltage | 400VDC|220VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 220VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay BFC236951123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.