
The MKT369 series from Vishay is a range of film capacitors with a radial lead configuration. These components feature a polyester dielectric material and a tin, matte contact plating. They are available in a tape and reel packaging format with a quantity of 1200 per reel. The capacitors have a capacitance of 12nF with a tolerance of 5% and are rated for a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. They are compliant with the RoHS directive and are suitable for use in a variety of applications.
Vishay BFC236969123 technical specifications.
| Capacitance | 12nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 10mm |
| Length | 12.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT369 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC236969123 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.