
Radial leaded, through-hole mount polyester film capacitor with 1.5µF capacitance and 10% tolerance. Features a 63V DC rated voltage and 40V AC rated voltage, operating from -55°C to 100°C. The component has a lead pitch of 5.08mm and tin, matte contact plating. RoHS compliant and packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237011155 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 5.08mm |
| Length | 0.283inch |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237011155 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.