
General purpose film capacitor with 330nF capacitance and 63V DC voltage rating. Features PET dielectric, 10% tolerance, and a radial, through-hole package with 5.08mm lead pitch. Operates from -55°C to 100°C and is AEC-Q200 qualified. Dimensions are 7.2mm (L) x 3.5mm (W) x 8mm (H) with 0.5mm lead diameter. RoHS compliant and lead-free.
Vishay BFC237011334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237011334 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.