
Radial film capacitor with 68nF capacitance and 63V DC rating. Features PET dielectric, 10% tolerance, and a maximum operating temperature of 100°C. Through-hole mounting with a 5.08mm lead pitch. Dimensions are 7.2mm (length) x 2.5mm (width) x 6.5mm (height).
Vishay BFC237011683 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237011683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.