
Radial metallized polyester film capacitor with 63V DC rating and 40V AC rating. Features 0.47µF capacitance with a 5% tolerance. Designed for through-hole mounting with a 5.08mm lead pitch and 0.5mm lead diameter. Operating temperature range is -55°C to 100°C. RoHS compliant with tin-matte contact plating.
Vishay BFC237012474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237012474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.