
Radial-leaded, through-hole mount metallized polyester film capacitor with 0.1 µF capacitance and 100V DC rated voltage. Features a 10% tolerance, 105°C maximum operating temperature, and 5.08mm lead pitch. Dielectric is PET (polyester), with tin, matte contact plating and 0.5mm lead diameter. RoHS compliant and lead-free construction.
Vishay BFC237021104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237021104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
