
Radial polyester metallized film capacitor, 15nF capacitance with 10% tolerance, rated for 100V DC and 63V AC. Features a 5.08mm lead pitch, 0.5mm lead diameter, and through-hole mounting. Operating temperature range from -55°C to 105°C. RoHS compliant and AEC-Q200 qualified.
Sign in to ask questions about the Vishay BFC237021153 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC237021153 technical specifications.
| Capacitance | 15nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237021153 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
