
Metallized film capacitor featuring a polyester dielectric and radial leads for through-hole mounting. This component offers a capacitance of 0.1 µF (100nF) with a 5% tolerance and a DC rated voltage of 100V, also rated for 63V AC. Constructed with tin, matte contact plating and a lead pitch of 5.08mm, it operates across a temperature range of -55°C to 105°C. The capacitor is RoHS compliant and packaged in bulk.
Vishay BFC237022104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237022104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.