
Radial PET film capacitor with 100nF capacitance and 100V DC rating. Features 5% tolerance, 63V AC rating, and a maximum operating temperature of 105°C. Constructed with a plastic rectangular can, tin matte contact plating, and 0.5mm lead diameter on a 5.08mm lead pitch. Designed for through-hole mounting and supplied on tape and reel.
Vishay BFC237029104 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.256inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237029104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
