
Radial leaded, through-hole mount metallized polyester film capacitor with 100nF capacitance and 10% tolerance. Features a 250V DC rated voltage, 160V AC rated voltage, and a maximum operating temperature of 105°C. Dielectric material is PET (polyester), with tin-matte contact plating. Dimensions include a 5.08mm lead pitch and 0.5mm lead diameter. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237035104 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 0.283inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237035104 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
