
Radial film capacitor featuring 47nF capacitance and 250V DC rating, with a 10% tolerance. Constructed with a PET dielectric, it operates from -55°C to 105°C and offers 160V AC rating. The component has a 5.08mm lead pitch, 0.5mm lead diameter, and is designed for through-hole mounting. Its rectangular plastic case measures 7.2mm x 4.5mm x 9mm, with a height of 11mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC237041473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 47nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 11mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 4mm |
| Lead Pitch | 5.08mm |
| Length | 0.283inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237041473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
