Radial film capacitor with 33nF capacitance and 250V DC rating, featuring a PET dielectric and 5% tolerance. This component has a 5.08mm lead pitch, 0.5mm lead diameter, and operates from -55°C to 105°C. Dimensions are 7.2mm (L) x 3.5mm (D) x 8mm (H), with tin-matte plating and through-hole mounting.
Vishay BFC237042333 technical specifications.
| Capacitance | 33nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 8mm |
| Height - Seated (Max) | 0.315inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.138inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237042333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.