
Radial film capacitor with 47nF capacitance and 250V DC rating, featuring a PET dielectric and 5% tolerance. This general-purpose component offers a 160V AC rating, operates from -55°C to 105°C, and has a lead pitch of 5.08mm. Constructed with tin-matte plated leads, it measures 7.2mm x 4.5mm x 9mm and is supplied in tape and reel packaging.
Vishay BFC237049473 technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 4.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 9mm |
| Height - Seated (Max) | 0.354inch |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT370 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC237049473 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.